Eaton T60030-3SR

Fuseblock; 600 V; 1/2 to 30 A; 3; 1.563 0.016; #10 AWG (CU); Polyester; 94
$ 165.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton T60030-3SR.

Master Electronics

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton T60030-3SR provided by its distributors.

Fuseblock; 600 V; 1/2 to 30 A; 3; 1.563 0.016; #10 AWG (CU); Polyester; 94
Fuse Holder 3P 600V 30A Fuseblock
Open Fuse Block, T UL Class, 600V AC/DC Volt Rating, 3 Poles, Screw
Fuse Block 30A 600V Screw Chassis Mount
Eaton Bussmann Low Voltage N.American BUSS CLASS T FUSEBLOCK - T60030-3SR
Unspecified Fuses 3P 600V 30A Fuseblock
Eaton Bussmann series Class T fuse blocks provide a patented design simplifies your panel layout and uses less panel space.
Eaton Corporation Buss Class T Fuseblock
Fuseblock; 600 V; 1/2 to 30 A; 3; Glass
RS APAC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN