Eaton S506-200MA

Electric Fuse, Time Delay Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S506-200MA.

IHS

Datasheet2 pages27 years ago

Newark

Inventory History

3 month trend:
-20.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST250
Fuse Micro Slow Blow Acting 0.25A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3111
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.6008
Fuse Subminiature Fast Acting 0.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Bel Fuse3SB250-R
Fuse Miniature 0.25A 250V Slow Blow 2-Pin Cartridge Holder
Bel Fuse5ST 250-R
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Schurter0034.6038
FUSE, SUBMINIATURE, QUICK-ACTING, 0.25A, 250VAC, 8.5X8.5MM, 2-PIN, LONG, PCB MNT

Descriptions

Descriptions of Eaton S506-200MA provided by its distributors.

Electric Fuse, Time Delay Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE, ANTISURGE, 200MA
FUSE 5 X 20MM "T"
Fuse, Antisurge, 200Ma; Blow Characteristic:time Delay; Fuse Current:200Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:-; Product Range:s506 Series; Breaking Capacity Current Ac:35A; Svhc:no Svhc Rohs Compliant: Yes

Images

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S506 200MA
  • S506200MA