Eaton S-8001-1

Fuse Block, Solder Terminal, Straight Terminal Angle, 1 Pole, For 6.3 X 32MM Fuses
$ 0.469
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S-8001-1.

IHS

Datasheet2 pages27 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2014-03-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton S-8001-1 provided by its distributors.

FUSE BLOCK, SOLDER TERMINAL, STRAIGHT TERMINAL ANGLE, 1 POLE, FOR 6.3 X 32MM FUSES
Fuse Holder FUSE BLOCK- 1 POSITION- 3AG
S-8001-1 Cooper Bussmann BREAKAWAY FUSE BLOCK
Fuse Block 25A 300VDC/300VAC Bolt Solder Lug
Fuse Holder; Fuse Size/Group:1/4 x 1-1/4 "t; Body Material:Thermoplastic; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Panel Mount; No. of Poles:1; Terminal Type:Straight Solder RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8001-1
  • S8001.1