Eaton PCB-3-R

Fuse, PCB Leaded, 3 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
$ 5.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PCB-3-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages18 years ago

Newark

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Eaton PCB-3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-03-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0031.8322
Ogn For Smt W/ Fuse&cover Fst 5X20 3.15A/Carton Box Rohs Compliant: Yes |Schurter 0031.8322
Littelfuse80813150440
808 Series - 250VAC/450VDC Fast-Acting TE5 Subminiature Fuse, 3.15 A, TH, RoHS
Littelfuse80813150000
808 Series - 250VAC/450VDC Fast-Acting TE5 Subminiature Fuse, 3.15 A, TH, RoHS
Fuse; Submin; Fast Acting; 3A; Dims 0.3x0.095x0.29; Radial; 250/350VAC/VDC; PCB
Fuse; Submin; Fast Acting; 3A; Dims 0.3x0.095x0.29; Radial; 250/350VAC/VDC; PCB
Fuse Subminiature 3A 250V Fast 2-Pin Radial Through Hole Carton

Descriptions

Descriptions of Eaton PCB-3-R provided by its distributors.

Fuse, PCB Leaded, 3 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Fuse Subminiature 3A 250V Fast 2-Pin Radial Through Hole
FUSE, ULTRA RAPID, 3A; Voltage Rating VAC:250V; Voltage Rating VDC:350V; Fuse Current:3A; Breaking Capacity:50A @ 250V AC / 4.4kA @ 350V DC; Fuse Size Metric:8.89mm x 8.13mm; Fuse Size Imperial:0.35 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:PC-Tron; SVHC:No SVHC (18-Jun-2010); Approval Bodies:UL, CSA; Blow Characteristic:Ultra Rapid; Breaking Capacity Current AC:50A; External Depth:4.67mm; External Length / Height:8.89mm; External Width:8.89mm; Fuse Breaking Capacity Voltage AC:250V; Fuse Type Blowing Characteristic:Ultra Rapid; Internal Resistance:0.071ohm; Lead Diameter:0.38mm; Lead Length:19mm; Lead Spacing:5.1mm; Mounting Type:Through Hole; Package / Case:Radial; Terminal Type:Radial Lead

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCB-3R
  • PCB3R