Eaton NOS-30

Fuse Class K5 30A 600V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 46.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NOS-30.

Electro Sonic

Datasheet2 pages23 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, GR, 32A
FUSE, ULTRA RAPID, 32A
FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
EatonC22G32
BUSSMANN CYLINDRICAL FUSE, 32A, 690VAC, BREAKING CAPACITY OF 80KA COMPLIENT WITH IEC60269-2
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
EatonSC-35
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL

Descriptions

Descriptions of Eaton NOS-30 provided by its distributors.

Fuse Class K5 30A 600V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse; Class K5/H; Non-current limiting; 600VAC; Ferrule; 30A
Electric Fuse, 30A, 600VAC, 50000A (IR), Inline/holder
Eaton Corporation Ctn Of 10 - Buss One Time Fuse
ONE TIME FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
Industrial & Electrical Fuses 600VAC 30A One Time
Eaton Bussmann Low Voltage - NA NOS-30 - NOS-30
Medium/Normal Blow 30A , 50.8mm
FUSE, 30A, 600V, ONE TIME; Product Range:NOS Series; Fuse Current:30A; Voltage Rating VAC:600VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:13/16" x 5"; Blow Characteristic:One Time RoHS Compliant: No
COOPER BUSSMANN NOS-30 Low Voltage Fuse, 30A, Class K5, NOS, 600VAC. More details: Low Voltage Fuse, 30 Fuse Amps, Nonindicating, NOS Series, 600VAC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 600VAC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould OTS, Littelfuse NLS, Standards CE, UL Listed, Guide JDDZ, File E4273, STD 248-9, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOS 30
  • NOS30