Eaton NOS-25

Fuse Class K5 25A 600V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 50.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NOS-25.

Gerber

Datasheet2 pages23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, GR, 32A
FUSE, ULTRA RAPID, 32A
FUSE, HIGH SPEED, CYLINDER, 30A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
EatonC22G32
BUSSMANN CYLINDRICAL FUSE, 32A, 690VAC, BREAKING CAPACITY OF 80KA COMPLIENT WITH IEC60269-2
EatonC22M32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 32A AM 690 - C22M32

Descriptions

Descriptions of Eaton NOS-25 provided by its distributors.

Fuse Class K5 25A 600V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse; Class K5/H; Non-current limiting; 600VAC; Ferrule; 25A
UL Class Fuse, K5 Class, Fast-Acting, 25A, 600V AC, Non-Indicating
Electric Fuse, 25A, 600VAC, 50000A (IR), Inline/holder
Eaton Corporation Ctn Of 10 - Buss One Time Fuse
ONE TIME FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
NOS-25, Eaton Electrical / Coiltronics / Bussmann
Industrial & Electrical Fuses 600VAC 25A One Time
600V Medium/Normal Blow 25A , 127mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOS25