Descriptions of Eaton NON-600 provided by its distributors.
Electric Fuse, 600A, 250VAC, 10000A (IR), Inline/holder
COOPER BUSSMANN NON-600 Low Voltage Fuse, 600A, Class H, NON, 250VAC. More details: Low Voltage Fuse, 600 Fuse Amps, Nonindicating, NON Series, 250VAC Voltage Rating, Fast Acting, Single Element, Class H, Body Material Melamine, Nonrejection, Body Style Blade, Interrupt Rating 10kA at 250VAC, Length 10-3/8 In., Diameter 2-19/32 In., Functionally Equal To Ferraz OT, Standards CE, UL Listed, Guide JDDZ, File E4274, STD 248-6, CSA Certified Class 1421-01, File 53787