Eaton NON-350

Fuse; Class K5/H; Non-current limiting; 250VAC; Blade; 350A
$ 347.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-350.

IHS

Datasheet2 pages23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EatonJJN-400
400A T-Tron T-Class Fuse Current Limiting Fast Acting LIKE BLUE SEA 5121
LittelfuseJLLN450.X
Electric Fuse, Fast Blow, 450A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN400.X
Electric Fuse, Fast Blow, 400A, 300VAC, 125VDC, 200000A (IR), Inline/holder
EatonJJN-450
Electric Fuse, Very Fast Blow, 450A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseLA30QS4004
Semi Conductor Fuse 300Vac 400A/Box |Littelfuse LA30QS4004
Fuse Class RK5 Slow Blow Acting 400A 250V Holder Lug 60.45 X 219.2mm Carton CSA/UL

Descriptions

Descriptions of Eaton NON-350 provided by its distributors.

Fuse; Class K5/H; Non-current limiting; 250VAC; Blade; 350A
Electric Fuse, 350A, 250VAC, 125VDC, 10000A (IR), Inline/holder
Fuse Class K5 350A 250V 2-Pin Holder
Eaton Bussmann Low Voltage - NA NON-350 - NON-350
Industrial & Electrical Fuses 250VAC 350A
NON-350, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN NON-350 Low Voltage Fuse, 350A, Class H, NON, 250VAC. More details: Low Voltage Fuse, 350 Fuse Amps, Nonindicating, NON Series, 250VAC Voltage Rating, Fast Acting, Single Element, Class H, Body Material Melamine, Nonrejection, Body Style Blade, Interrupt Rating 10kA at 250VAC, Length 8-5/8 In., Diameter 2-1/16 In., Functionally Equal To Ferraz OT, Standards CE, UL Listed, Guide JDDZ, File E4274, STD 248-6, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON350