Eaton NITD20A

Hrc Fuse, 550 V, 20 A, Bolted Tag, Nitd Series Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for NITD20A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NITD20A.

Newark

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Related Parts

EatonC14G25
Fuse, Industrial / Power, Class gG, Class gL, 25 A, 690 VAC, 14mm x 51mm, 9/16 x 2, Fast Acting
MersenE219769
Industrial / Power Fuse, 690 V, 25 A, 14mm x 51mm, 0.55" x 2" RoHS Compliant: Yes
EatonC22M25
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 25A AM 690 - C22M25
FUSE, ULTRA RAPID, 25A
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
MersenE213099
Hrc Fuse, Class Gg, 500 V, 25 A, Midget Rohs Compliant: Yes |Mersen/ferraz Shawmut E213099

Descriptions

Descriptions of Eaton NITD20A provided by its distributors.

Hrc Fuse, 550 V, 20 A, Bolted Tag, Nitd Series Rohs Compliant: Yes
FUSE, HRC, 20A; Voltage Rating VAC:550V; Fuse Current:20A; HRC Fuse Case Style:Bolted Tag; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:Motor Rated; Body Diameter:13.8mm; Breaking Capacity Current AC:80kA; External Length / Height:54.5mm; Fixing Centres:44.5mm; Fuse Size Code:A1; Fuse Size Held:A1; Fuse Type Blowing Characteristic:Motor Rated

Images

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN