Eaton MV155F1DBX65E

Electric Fuse, 65A, 15500VAC, 50000A (IR), Inline/holder
$ 4,082.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MV155F1DBX65E.

Sager Electronics

Datasheet1 page18 years ago
Datasheet5 pages22 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bbu 17.1Kv Std Speed "e" Expl Fuse 80A |Eaton Bussmann BBU17-80E
17.5Kv 80Amp 2.5" Oil Fuse Ohg |Eaton Bussmann 17.5OHGMA80
17.5KV 80A 2.5DIN BROWN RESIN SEAL FUSE | Bussmann by Eaton 17.5THMEJ80
Littelfuse80E2C15.5S
Electric Fuse, Medium Blow, 80A, 15500VAC, 80000A (IR), Inline/holder
Littelfuse80E2C15.5
Electric Fuse, Medium Blow, 80A, 15500VAC, 80000A (IR), Inline/holder, 80E
Littelfuse80E1C15.5
80E1C15.5 - Littelfuse E-RATED MEDIUM VOLTAGE FUSE 15.5KV AMP Size: 80E, Voltage: 15.5 KV

Descriptions

Descriptions of Eaton MV155F1DBX65E provided by its distributors.

Electric Fuse, 65A, 15500VAC, 50000A (IR), Inline/holder
Fuse 65A 15500V 2-Pin Clip Holder
Specialty Fuses 15500V 65A For Transfrmr and Feedr
Fuse-E Rated MV 15.5kV Ferrule
Medium Voltage E-Rated |Eaton Bussmann MV155F1DBX65E
MV155F1DBX65E, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN