Eaton MV155F1CBX5E

UL Class Fuse, E-Rated Class, MV155 Series, Fast-Acting, 5A, 15500V AC, Indicating
$ 1,194.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MV155F1CBX5E.

IHS

Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

17.5KV 6AMP 8 CAV FUSE | Bussmann by Eaton 17.5CAV6
Electric Fuse, 6.3A, 17500VAC, 17500VDC, 35500A (IR), Inline/holder
17.5KV 63A 2DIN BROWN RESIN SEAL FUSE | Bussmann by Eaton 17.5TDMEJ63
Littelfuse5E16PT15.5
Electric Fuse, 5A, 15500VAC, 35000A (IR), Inline/holder, 5E

Descriptions

Descriptions of Eaton MV155F1CBX5E provided by its distributors.

UL Class Fuse, E-Rated Class, MV155 Series, Fast-Acting, 5A, 15500V AC, Indicating
Electric Fuse, 5A, 15500VAC, 50000A (IR), Inline/holder
Fuse 5A 15500V 2-Pin Clip Holder
Specialty Fuses 15500V 5A For Transfrmr and Feedr
Fuse-E Rated MV 15.5kV Ferrule
Medium Voltage E-Rated |Eaton Bussmann MV155F1CBX5E

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MV155F1 CBX5E