Eaton MV055F1DAX20E

Electric Fuse, Medium Blow, 20A, 5500VAC, 50000A (IR), Inline/holder
$ 1,238.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MV055F1DAX20E.

IHS

Datasheet4 pages18 years ago
Datasheet5 pages23 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Electric Fuse, Medium Blow, 25A, 5500VAC, 5500VDC, 50000A (IR), Inline/holder
EatonCCG-25
Specialty Fuses CAPAC FUSE 25A 4.8KV
Littelfuse25E1C5.5
Electric Fuse, 25A, 5500VAC, 80000A (IR), Inline/holder, 25E
EatonJCY-25E
Electric Fuse, 25A, 5500VAC, 5500VDC, 40000A (IR), Inline/holder
Littelfuse5NLE25E
Electric Fuse, 25A, 5500VAC, 80000A (IR), Inline/holder, 25E
Littelfuse25E1CL5.5
Electric Fuse, 25A, 5500VAC, 80000A (IR), Inline/holder, 25E

Descriptions

Descriptions of Eaton MV055F1DAX20E provided by its distributors.

Electric Fuse, Medium Blow, 20A, 5500VAC, 50000A (IR), Inline/holder
20A Fast Acting Cylindrical Fuse 5500VAC
Fuse 20A 5500V 2-Pin Clip Holder
Specialty Fuses 5500V 20A For Transfrmr and Feedr
Medium Voltage E-Rated |Eaton Bussmann MV055F1DAX20E
MV055F1DAX20E, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN