Eaton MTH-4

Fast Acting Miniature Glass Tube Fuse 4A
$ 0.6

Price and Stock

Supply Chain

Introduction Date2012-05-25

Related Parts

Schurter3403.0281.11
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Schurter3403.0281.23
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Fuses with Leads (Through Hole) 300V 5A SS-5H RADIAL TD FUSE
Fuse Fast Acting 5A 300V Panel Mount Cartridge Bulk
Fuses with Leads (Through Hole) 250V 5A SS-5H RADIAL TD FUSE
Littelfuse0LGR005.U
Fus 300V F/A Inline Fuse 5A/ Bulk |Littelfuse 0LGR005.U

Descriptions

Descriptions of Eaton MTH-4 provided by its distributors.

Fast Acting Miniature Glass Tube Fuse 4A
Buss Small Dimension Fuse |Eaton Bussmann MTH-4
Fuse Fastblo 8Amp 125V Rating
Circuit Breaker

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTH4