Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton MDL-4/10

Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
$ 2.063
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-4/10.

Electro Sonic

Datasheet1 page8 years ago
Datasheet2 pages9 years ago

Newark

Farnell

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.063
$ 4.044
Stock
78,181
62
Authorized Distributors
6
6
Current Rating
400 mA
4 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
32 V
32 V
Mount
-
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-12
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Schurter3403.0271.23
Electric Fuse, Time Lag Blow, 0.5A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0271.11
Electric Fuse, Time Lag Blow, 0.5A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST-500
250V 1.7A²S Slow fuse Time Delay/Slow Blow 500mA Through hole mounting 8.35mm*4mm*7.7mm
Schurter0001.2501
Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/GLQ-1/2
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/UL

Descriptions

Descriptions of Eaton MDL-4/10 provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Glass Fuse, MDL Series, Time-Delay, 0.40A, 250V AC, Indicating, 35A at 250V AC, 10kA at 125V AC
Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 32VDC, 35A (IR), Inline/holder
FUSE CARTRIDGE 400mA 6.3X32MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:400mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:MDL Series; Diameter:6.35mm RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-4-10
  • MDL-410
  • MDL4/10
  • MDL410