Eaton AGC-1/2-R

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/UL
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-1/2-R.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Sager Electronics

Inventory History

3 month trend:
-51.35%

Alternate Parts

Price @ 1000
$ 1.93
$ 0.606
$ 0.606
Stock
72,581
182,933
182,933
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Clip, Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0001.2502
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
Fuse, Cartridge, Fast Acting, 630 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", FSF 5x20
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton

Descriptions

Descriptions of Eaton AGC-1/2-R provided by its distributors.

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/UL
Fuse, Cartridge, Fast Acting, 500 mA, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
32V 696.96A²S 1KA Quick fuse Cartridge,Glass 12A base mount 31.75mm(Length)
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 6.3x32mm
FUSE, CARTRIDGE, 500mA, 6.3X32MM FST ACT; Blow Characteristic:Fast Acting; Fuse Current:500mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:AGC Series; Fuse Size
Bussmann AGC-1/2-R Fast Acting Fuse Brand: Bussmann. Part Number: AGC-1/2-R. Bussmann Fast Acting Fuse, Small Dimension, Series: AGC, Non-Indicating, Non-Rejection, 0.5 A, 250 V AC, 35 A, 10 kA Interrupt, 60 min, 120 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-AGC-1/2-R (N) BUSS SMALL DIMENSION FUSE. Catalog Description: Eaton AGC series Fast-acting fuse .5A, 250 Vac, 32 Vdc (self certified), AGC-1-2-R..
Fast-acting, glass tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGC fast-acting, glass tube 1/4" x 1-1/4" ferrule fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-1-2-R
  • AGC-1/2R
  • AGC-12-R
  • AGC-12R
  • AGC1/2R
  • AGC12R