Eaton LPS-RK-200SPI

Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 520.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-200SPI.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages21 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSES; FUSE TYPE: HIGH SPEED SEMICONDUCTOR; SERIES: FWP SERIES FUSE, CURRENT RATING: 250A
Eaton250FM
250FM - Bussmann Edison 250FM 250A 690V AC TYPE T FUSE
Eaton Bussmann High Speed Square Body 250A 690V aR 00/80 SQ. BODY IND. FU - 170M2618
LittelfuseL70S225.V
Electric Fuse, Very Fast Blow, 225A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPS-RK-200SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class RK1 200A 600V Slow Blow 2-Pin Lug Holder Carton
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 600VAC 300VDC 200A
COOPER BUSSMANN LPS-RK-200SPI Fuse, RK1, LPS-RK-SPI, 200A, 600VAC/300VDC. More details: Fuse, 200 Fuse Amps, Indicating, LPS-RK-SPI Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 9-5/8 In., Diameter 1-19/32 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPSRK200SPI