Descriptions of Eaton LPN-RK-110SPI provided by its distributors.
Electric Fuse, Time Delay Blow, 110A, 250VAC, 250VDC, 300000A (IR), Inline/holder
COOPER BUSSMANN LPN-RK-110SPI Fuse, RK1, LPN-RK-SPI, 110A, 250VAC/250VDC. More details: Fuse, 110 Fuse Amps, Indicating, LPN-RK-SPI Series, Voltage Rating 250VAC/DC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 250VDC, Length 7-1/8 In., Diameter 1-9/16 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12