Eaton KUSC6BPWCPT

Barrier Strip Terminal Block, 60A, 2 Row(s), 1 Deck(s)
$ 42.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KUSC6BPWCPT.

RS (Formerly Allied Electronics)

Datasheet470 pages7 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2025-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonKU12
Terminal Block Double Row 12P 600V 60A Screw Terminal 6 AWG Terminal Capacity Black Housing
EatonKUSC2
Barrier Terminal Blocks TERM BLOCK BLACK NOR
EatonKUX12
Terminal Block Double Row 12P 600V 60A Screw Terminal 6 AWG Terminal Capacity Black Housing
TE Connectivity3-1437381-5
2B112N=1 Piece Terminal Block |Buchanan Te Connectivity 2B112N
TE Connectivity1546310-6
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
TE Connectivity1546310-4
Conn;Term Strip;Barrier;4Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V

Descriptions

Descriptions of Eaton KUSC6BPWCPT provided by its distributors.

Barrier Strip Terminal Block, 60A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK | Bussmann by Eaton KUSC6BPWCPT
Eaton Corporation Ctn Of 50 - Terminal Block
Conn Barrier Strip 6 POS 15.9mm Screw ST Cable Mount 60A
KUSC6BPWCPT, EATON BUSSMAN ELECTRICAL
CONN BARRIER STRIP 6CIRC 0.625"
Bussmann KUSC6BPWCPT Barrier Block Brand: Bussmann. Part Number: KUSC6BPWCPT. Bussmann Barrier Block, Double Row Standard, Series: KUSC, 600 V, 60 A, 6 Terminals, 22 to 6 AWG Wire, 0.62 in Center Spacing, Dual Wall Barrier Style, #10-32 Screw, 20 in-lb, Surface Mount, #10-32 TPI Screw, 105 deg C, Noryl/Nickel Plated Brass, Black, 5 in L x 2 in W x 1-1/4 in H. Additional Description: BUSS-KUSC6BPWCPT (N) TERMINAL BLOCK. Catalog Description: Eaton Bussmann KU series panel mount terminal block connector, Top cover and two end plates, 600 V, 60 A, Shorting strap and screws, 6-pole, Black, Molded nuclear grade noryl base, Nickel-plated brass philslot screw..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN