Eaton KTK-R-5

Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 48.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-5.

Electro Sonic

Datasheet6 pages10 years ago

Future Electronics

IHS

Newark

Sager Electronics

Inventory History

3 month trend:
-19.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Electric Fuse, 6A, 600VAC, 700VDC, 200000A (IR), Inline/holder,
Eaton6FC
690V Fast Blow 6A Bracket mounting,threaded mounting,Hinge mounting 74.6mm(Length)
Eaton6CT
Eaton Fast-Acting Fuse, Bussman Series, 6A, 690V AC, 500V DC, 74.6mm L
Littelfuse0KLK006.T
Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
LittelfuseKLKD006.T
Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Eaton KTK-R-5 provided by its distributors.

Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse; Fast-Acting; 5 A; 600 VAC; 0.41 0.005 in.; 1.5 in. 0.031 in.
BUSSMANN CLASS CC FAST ACTING FUSE CLASS CC - LOW VOLTAGE - NORTH AMERICAN DIVISION
Eaton Melamine Fuse, Bussmann Series, 5A, 600V AC, 10mm × 38mm, Fast-Acting
Electric Fuse, Fast Blow, 5A, 600VAC, 200000A (IR), CC, Inline/holder,
FUSE, 5A, 600V, FAST ACTING; Product Range:LIMITRON KTK-R Series; Fuse Current:5A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast ActingRoHS Compliant: Yes
FUSE, QUICK BLOW, 5A; Voltage Rating VAC:600V; Fuse Current:5A; Series:LIMITRON; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, CSA; Blow Characteristic:Fast Acting; Breaking Capacity Current AC:200000A; Case Material:Ceramic; Fuse Body Material:Melamine; Fuse Breaking Capacity Voltage AC:600V; Fuse Size Code:5AG; Fuse Size Imperial:13/32 x 1.1/2"; Fuse Size Metric:10mm x 38mm; Fuse Type Blowing Characteristic:Quick Blow
Bussmann KTK-R-5 Fast Acting Fuse Brand: Bussmann. Part Number: KTK-R-5. Bussmann Limitron Fuse, Fast Acting, Series: KTK-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 5 A, 600 V, 200 kA Interrupt, Class: CC, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Single Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-KTK-R-5 (N) CLASS CC FAST ACTING FUSE. Catalog Description: Eaton Bussmann Series Class CC fuse, KTK-R, fast-acting, dual-element current limiting fuse, 5 Amp rejection style fuse, interrupting rating of 200kA at 600Vac..
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R 5
  • KTK-R5
  • KTKR5