Eaton KRP-C-3000SP

Fuse Class L Slow Blow Acting 3000A 600V Bolt Screw 127.76 X 95.25mm Glass Melamine CSA/UL
$ 5,771.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KRP-C-3000SP.

Newark

Datasheet4 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Eaton Bussmann High Speed Square Body FUSE 3500A 690V 4BKN/65 AR - 170M7085
Eaton Bussmann High Speed Square Body FUSE 3500A 690V 4BN/65 AR - 170M7065
Fuse Square Body 3500A 690V 2-Pin Flat Bolt
LittelfuseKLLU3500X
UL Class Fuse, KLLU Series, Time-Delay, 3500A, 600V AC, 200kA at 600V AC, 20kA at 300V DC
LittelfuseKLPC3500X
UL Class Fuse, KLPC Series, Time-Delay, 3500A, 600V AC, 300kA at 600V AC, 20kA at 480V DC
LittelfuseKLLU3000X
UL Class Fuse, L Class, KLLU Series, Time-Delay, 3000A, 600V AC, Non-Indicating

Descriptions

Descriptions of Eaton KRP-C-3000SP provided by its distributors.

Fuse Class L Slow Blow Acting 3000A 600V Bolt Screw 127.76 X 95.25mm Glass Melamine CSA/UL
Electric Fuse, Time Delay Blow, 3000A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, TIME DELAY, 3KA, 600VAC/300VDC; Product Range:Low-Peak KRP-C Series; Fuse Current:3kA; Voltage Rating VAC:600V; Voltage Rating VDC:300V; Fuse Size Metric:127mm x 95.25mm; Fuse Size Imperial:5" x 3.75" RoHS Compliant: Yes
Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRP-C3000SP
  • KRPC3000SP