Eaton KLU-2000

Electric Fuse, Time Delay Blow, 2000A, 600VAC, 200000A (IR), Inline/holder
$ 2,844.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KLU-2000.

Sager Electronics

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Eaton Bussmann High Speed Square Body FUSE 2500A 690V 4BN/65 AR UC - 170M7063
Eaton Bussmann High Speed Square Body FUSE 2500A 690V 4BKN/65 AR UC - 170M7083
Fuse Square Body 2500A 690V 2-Pin Flat Bolt
Electric Fuse, Very Fast Blow, 2500A, 500VAC, 200000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 2500A, 500VAC, 200000A (IR), Inline/holder
Semi Conductor Fuse 550Vac 2250A |Littelfuse LA055URD33LI2250

Descriptions

Descriptions of Eaton KLU-2000 provided by its distributors.

Electric Fuse, Time Delay Blow, 2000A, 600VAC, 200000A (IR), Inline/holder
Fuse Class L 2000A 600V Slow Blow 2-Pin Tap Bolt
Eaton Bussmann Low Voltage N.American LIMITRON TIME DELAY FUSE - KLU-2000
Industrial & Electrical Fuses 600V 2000A Time Delay Class L
FUSE CRTRDGE 2KA 600VAC CYLINDR
KLU-2000, EATON BUSSMAN ELECTRICAL
Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products
COOPER BUSSMANN KLU-2000 Fuse, L, KLU, 2000A, 600VAC, Melamine. More details: Fuse, 2000 Fuse Amps, Nonindicating, KLU Series, Voltage Rating 600VAC, Fast Acting, Class L, Body Material Melamine, Nonrejection, Body Style Bolt-On, Interrupt Rating 200kA at 600VAC, Length 10-3/4 In., Diameter 3-1/2 In., Functionally Equal To Ferraz/Gould A4BY, Littlefuse KLLU, Standards CE/UL-248-10 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLU2000