Eaton KLM-30

Fuse Midget Fast Acting 30A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
$ 52.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KLM-30.

Electro Sonic

Datasheet2 pages10 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-15.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
FUSE, HIGH SPEED, CYLINDER, 30A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Fuse 25A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Eaton KLM-30 provided by its distributors.

Fuse Midget Fast Acting 30A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse, 30A 600VAC/DC, 10x38mm, Fast Acting UL Listed, CSA Certified Limitron
fuse, 30 A, Non-indicating, Ferrule end x ferrule end, 100 kAIC at 600 V, 10PK
Electric Fuse, Fast Blow, 30A, 500VAC, 600VDC, 10000A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLM-30.
  • KLM30