Eaton KLM-3

Fuse Midget Fast Acting 3A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
$ 71.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KLM-3.

Future Electronics

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Verical

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-2.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse35413150029
Fuse Cartridge Fast Acting 3.15A 440V Holder Cartridge 6.3 X 32mm Ceramic PSE/UL
Littelfuse35813150029
Fuse Cartridge Slow Blow Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic UL
Littelfuse0KLK03.5T
Electric Fuse, Fast Blow, 3.5A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse Class CC Slow Blow Acting 3.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse Midget Slow Blow Acting 3.5A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Electric Fuse, Time Delay Blow, 3.2A, 500VAC, 500VDC, 10000A (IR), Inline/holder, MIDGET

Descriptions

Descriptions of Eaton KLM-3 provided by its distributors.

Fuse Midget Fast Acting 3A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse, 3A 600VAC/DC, 10x38mm, Fast Acting UL Listed, CSA Certified Limitron
Electric Fuse, Fast Blow, 3A, 500VAC, 500VDC, 10000A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
COOPER BUSSMANN KLM-3 Fuse, 3A, Nonindicating, KLM, 600VAC/DC. More details: Fuse, 3 Fuse Amps, Nonindicating, KLM Series, 600VAC/DC Voltage Rating, Single Element, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 10kA at 600VAC/DC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz Shawmut A5Y-2, Standards CE, UL-248-14 Guide JDYX FILE #E19180/CSA C22.2 NO. 248. 14 Class 1422-01 FILE #53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLM 3
  • KLM3