Descriptions of Eaton JTN60060 provided by its distributors.
Fuseholder; Class J Fuses; 0 to 60 A; 600 V; Thermoplastic; DIN Rail Mounting
Fuse Holder 60A 600VDC/600VAC Chassis Mount Quick Connect
Eaton Bussmann Low Voltage N.American J' 60A TOUCHSAFE HOLDER - JTN60060
J 60A TOUCHSAFE HOLDER; Voltage Rating V; J 60A TOUCHSAFE HOLDER; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:60A; Fuse Holder Type:Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size Metric:-; Fuse Size Imperial:-; Series:JTN
Bussmann Fuse Holder, Finger Safe, Series: JT Series, 600 VAC, 60 A, 1 Pole, Class: J, Fuse Holder Code: AA, Box Lug, 14 to 4 AWG Wire, DIN Rail Mount, 2-1/4 in Fuse Length, 0.81 in Fuse Dia, 75 deg C, For Use with: LPJ, JKS Series Class J Non-Indicating Fuses, Thermoplastic, Black, 3.06 in L x 1.52 in W x 3.1 in H
COOPER BUSSMANN JTN60060 Fuse Block, 60 A, 600 V. More details: , Amps AC 60, Max. Voltage 600, Number of Poles 1, Connector Type Box, Mounting Style DIN Rail, Fuse Block Design Finger Safe, Wire Size 14 to 4 Cu, Blown Fuse Indicator Yes, Fuse Length 2-3/8 In., Fuse Dia. 1-1/16 In., Length 3.10 In., Width 1.52 In., Depth 1.06 In., For Use With LPJ, JKS, Class J Fuses
Eaton Bussmann series power distribution fuse blocks (PDFB) combine a fuse block and power distribution block into one component. This patented design simplifies your panel layout and uses up to 65% less panel space. Additionally, it lowers inventory costs while reducing installation time and labor by 33%. Bussmann series PDFBs are available for Class J ferrule and knifeblade fuses. PDFBs up to 60 amps feature DIN-Rail and panel mount versatility for ease of installation. Additionally, PDFBs use fewer wire connections, reducing watts loss and overall operating temperature of the panel