Eaton JKS-200

Fuse Class J Fast Acting 200A 600V Bolt Tap 38.1 X 146.05mm Carton CSA/UL
$ 328.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JKS-200.

IHS

Datasheet3 pages8 years ago
Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-71.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Eaton250FM
250FM - Bussmann Edison 250FM 250A 690V AC TYPE T FUSE
Eaton Bussmann High Speed Square Body 250A 690V aR 00/80 SQ. BODY IND. FU - 170M2618
Eaton Bussmann High Speed Square Body FUSE 250A 690V 1*BKN/50 AR UC - 170M3466
LittelfuseL70S225.V
Electric Fuse, Very Fast Blow, 225A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton JKS-200 provided by its distributors.

Fuse Class J Fast Acting 200A 600V Bolt Tap 38.1 X 146.05mm Carton CSA/UL
Electric Fuse, Fast Blow, 200A, 600VAC, 200000A (IR), J, Inline/holder
FUSE, 200A, 600VAC, 5.75" X 1.5"; Product Range:Limitron JKS Series; Fuse Current:200A; Voltage Rating VAC:600V; Voltage Rating VDC:-; Fuse Size Metric:-; Fuse Size Imperial:5.75" x 1.5"; Blow Characteristic:Fast Acting RoHS Compliant: Yes
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JKS200