Eaton JKS-175

BUSSMANN LIMITRON FAST ACTING FUSE CLASS J - Low Voltage - North American division
$ 385.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JKS-175.

IHS

Datasheet3 pages8 years ago
Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

High Speed Rectifier/Semicondutor Fuse, 700Vac/Dc, 200 Amp |Eaton Bussmann FWP-200A
Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton200FM
200FM - Bussmann Edison 200FM 200A 690V AC TYPE T FUSE
LittelfuseL70S225.V
Electric Fuse, Very Fast Blow, 225A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S200.V
Electric Fuse, Very Fast Blow, 200A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton JKS-175 provided by its distributors.

BUSSMANN LIMITRON FAST ACTING FUSE CLASS J - Low Voltage - North American division
Electric Fuse, Fast Blow, 175A, 600VAC, 200000A (IR), J, Inline/holder
FUSE, 600 VAC, 175 AMPS, 200 KAIC AT 600 VAC, NON INDICATING, CURRENT-LIMITING, FAST ACTING FUSE, BOLTED BLADE END X BOLTED BLADE END, CLASS J
COOPER BUSSMANN JKS-175 Fuse, 175A, Class J, JKS, 600VAC. More details: Fuse, 175 Fuse Amps, Nonindicating, JKS Series, 600VAC Voltage Rating, Fast Acting, J Class, Single Element, Body Material Melamine, Nonrejection, Body Style Bolt-On, Interrupt Rating 200kA at 600VAC, Length 5-3/4 In., Diameter 1-1/2 In., Functionally Equal To Ferraz/Gould A4J, Littelfuse JLS, Standards CE/UL-248-8 Guide JDDZ/CSA Class 1422-02
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JKS175