Eaton JJS-30

Fuse Class T Very Fast Acting 30A 600V Holder Cartridge 14.22 X 38.1mm Carton CSA/UL
$ 42.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJS-30.

IHS

Datasheet2 pages22 years ago

Sager Electronics

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-29.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
EatonC22G32
BUSSMANN CYLINDRICAL FUSE, 32A, 690VAC, BREAKING CAPACITY OF 80KA COMPLIENT WITH IEC60269-2
EatonC22M32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 32A AM 690 - C22M32
Eaton Bussmann High Speed Round body 32A 690V 14X51 INDICATED 14.3 X 50. - FWP-32A14FI
FUSE, GR, 32A
FUSE, ULTRA RAPID, 32A

Descriptions

Descriptions of Eaton JJS-30 provided by its distributors.

Fuse Class T Very Fast Acting 30A 600V Holder Cartridge 14.22 X 38.1mm Carton CSA/UL
BUSSMANN TRON FAST ACTING FUSE CLASS T - LOW VOLTAGE - NORTH AMERICAN DIVISION
Fuse, Current-limiting, Small footprint, VFD line protection, 30 A, 10PK
Electric Fuse, Very Fast Blow, 30A, 600VAC, 200000A (IR), Inline/holder
FUSE, CLASS T, FAST ACTING, 30 A, 600 VAC, 0.56 IN. +/-0.04, 1.5 IN. +/-0.04
FUSE, 30A, 600V, FAST ACTING; Product Range:JJS Series; Fuse Current:30A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:-; Fuse Size Imperial:0.56" x 1.5"; Blow Characteristic:Very Fast Acting RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJS30