COOPER BUSSMANN JJN-800 Fuse, 800A, Class T, JJN, 300VAC/170VDC. More details: Fuse, 800 Fuse Amps, Nonindicating, JJN Series, 300VAC/170VDC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Bolt-On Body Style, Interrupt Rating 200kA at 300VAC, 100kA at 170VDC, Length 3-3/8 In., Diameter 1-3/4 In., Functionally Equal To Ferraz/Gould A3T, Littlefuse JLLN, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02