COOPER BUSSMANN JJN-6 Fuse, 6A, Class T, JJN, 300VAC. More details: Fuse, 6 Fuse Amps, Nonindicating, JJN Series, 300VAC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Cylindrical Body Style, Interrupt Rating 200kA at 300VAC, Length 7/8 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould A3T, Littlefuse JLLN, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02