Eaton JJN-1200

Electric Fuse, Very Fast Blow, 1200A, 300VAC, 170VDC, 200000A (IR), Inline/holder
$ 1,307.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJN-1200.

IHS

Datasheet2 pages22 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Electric Fuse, Very Fast Blow, 1000A, 300VAC, 170VDC, 200000A (IR), Inline/holder
Eaton900LMMT
Eaton Bussmann High Speed BS 900A 240V AC TYPE T FUSE (1) - 900LMMT
LittelfuseJLLN1100X
Electric Fuse, Fast Blow, 1100A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN1200X
Electric Fuse, Fast Blow, 1200A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN1000X
Electric Fuse, Fast Blow, 1000A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Electric Fuse, 1500A, 250VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton JJN-1200 provided by its distributors.

Electric Fuse, Very Fast Blow, 1200A, 300VAC, 170VDC, 200000A (IR), Inline/holder
Fuse Class T 1200A 300V Very Fast 2-Pin Tap Bolt Carton
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE - JJN-1200
COOPER BUSSMANN JJN-1200 Fuse, 1200A, Class T, JJN, 300VAC/170VDC. More details: Fuse, 1200 Fuse Amps, Nonindicating, JJN Series, 300VAC/170VDC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Bolt-On Body Style, Interrupt Rating 200kA at 300VAC, 100kA at 170VDC, Length 4 In., Diameter 2 In., Functionally Equal To Ferraz/Gould A3T, Littlefuse JLLN, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJN1200