Eaton HRK

Fuse Holder, Universal In-line, 15A, 32V, For 1/4" X 7/8" to 1/4" X 1 1/4" Fuses
$ 8.14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HRK.

IHS

Datasheet1 page27 years ago

Electro Sonic

Peerless Electronics

Gerber

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-09-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-20
LTD Date2022-12-31

Descriptions

Descriptions of Eaton HRK provided by its distributors.

FUSE HOLDER, UNIVERSAL IN-LINE, 15A, 32V, FOR 1/4" X 7/8" TO 1/4" X 1 1/4" FUSES
Miniature 1/4 in x7/8 in to1-1/4 in In-Line Fuse Holder 15A
HRK, Bussmann, Universal in-line fuse holder, for 1/4 inch diameter x 7/8 inch to 1 1/4 inch small dimension fuses, 8 inch leads of 14 AWG copper wire, 32 V, 15 AMP. Special order is 10 min,allow 30 days for delivery NCNR.
COOPER BUSSMANN HRK Inline Fuse Holder, 15 A, 32 V. More details: Fuse Holder, Max. Voltage 32, Amps AC 15, Number of Poles 1, Connector Type Wire, Mounting Style In-Line, Fuse Block Design Bayonet, Fuse Dia. 1/4 In., Fuse Length 7/8 In. to 1-1/4 In., Wire Size 14, Width 0.69 In., Depth 2.19 In., Blown Fuse Indicator No, For Use With 1/4 x 1 1/4 In. Fuses, Fuse Holder Code G/Y

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN