Fuse Holder; Body Material:Thermoplastic; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Fuse Size/Group:10.31 x 38.1mm; Mounting Type:Panel Mount RoHS Compliant: No
Bussmann HPF-RR Fuse Holder. Edison Bussmann In-Line Fuse Holder Standard Series: HPF 600 VAC 30 A 1 Pole Class: CC 1/2 in Quick-Connect Terminal Connection Panel Mounting For Use With: KTK-R LP-CC and FNQ-R Series Class CC Fuse Thermoplastic Black 1.78 in Dia x 2.69 in L Dimensions. Additional Description: BUSS-HPF-RR BUSS FUSEHOLDER. Catalog Description: 30AMP 600V STANDARD FUSE HLDR.