Eaton HPF-EE

Fuse Holder, Panel Mount, Screw Knob, 600VAC, 15A, For Sc 0-15 13/32X1-5/16 in. Fuses
$ 45.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HPF-EE.

Electro Sonic

Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Eaton HPF-EE provided by its distributors.

FUSE HOLDER, PANEL MOUNT, SCREW KNOB,600VAC,15A, FOR SC 0-15 13/32X1-5/16 IN. FUSES
Midget 13/32 in x1-5/16 in Panel Mount Fuse Holder 15A 1P
Fuse Holder 15A 600VAC Quick Connect Screw Mount
Fuse Holder; Series:HPF; Voltage Rating, VAC:600V; Fuse Current:15A; Fuse Holder Type:Fuse Holder; Holder Terminals:Screw; No. of Fuses:1; Fuse Size Imperial:13/32 x 1.5/16"; Body Material:Thermoplastic; Fuse Terminals:Ferrule ;RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPFEE