Eaton HPF-C

Fuse Holder, 0 to 30A Amp Range, 600V AC Volt Rating, 1 Poles, Quick Connect
$ 46.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HPF-C.

Electro Sonic

Datasheet1 page21 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Eaton HPF-C provided by its distributors.

Fuse Holder, 0 to 30A Amp Range, 600V AC Volt Rating, 1 Poles, Quick Connect
Midget 13/32 in x1-1/2 in Panel Mount Fuse Holder 15A 1P
Fuse Holder 30A 600VAC Quick Connect Screw Mount
Fuse Holder, 10.3 X 38Mm, Panel Mount; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:13/32" X 1-1/2"; Holder Terminals:Quick Connect; No. Of Fuses:1Fuses; Product Range:Hpf Series; Voltage Rating Vac:600V Rohs Compliant: No |Eaton Bussmann HPF-C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPF-C.
  • HPFC