Eaton HM60400-1CR

Fuse Holder |Eaton Bussmann HM60400-1CR
$ 818.461
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HM60400-1CR.

Supply Chain

Introduction Date2013-08-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Eaton HM60400-1CR provided by its distributors.

Fuse Holder |Eaton Bussmann HM60400-1CR
Fuse Block 400A 600VAC Screw DIN Rail
FUSE BLCK-CLASS H/K5 600V 400A
HM60400-1CR, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN HM60400-1CR Fuse Block, 225 to 400 Amps, 600MaxVolt, 1P. More details: Fuse Block, Amps AC 225 to 400, Max. Voltage 600, Number of Poles 1, Connector Type Box Lug, Mounting Style 4 Hole Panel Mount, Fuse Block Design Barrier, Wire Size 600kcmil to 4 AWG, Blown Fuse Indicator No, Fuse Length 11-3/5 In., Fuse Dia. 2-3/5 In., Length 12-1/2 In., Width 3-3/5 In., Depth 4-1/5 In., Class H, For Use With NOS, Standards UL, CSA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM604001CR