Eaton HM25030-2SR

Eaton Bussmann Low Voltage N.American Fuse Block, Class H, 250V 30A, 2 Po - HM25030-2SR
$ 39.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HM25030-2SR.

Master Electronics

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-2.33%

Supply Chain

Introduction Date2025-03-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton HM25030-2SR provided by its distributors.

Eaton Bussmann Low Voltage N.American Fuse Block, Class H, 250V 30A, 2 Po - HM25030-2SR
Open Fuse Block, H; K5 UL Class, 250V AC/DC Volt Rating, 2 Poles, Screw
MODULAR FUSE HOLDER, 30A, 250VAC, SCREW; Fuse Holder Type:Modular Fuse Holder; Fuse Current:30A; Fuse Size Held:Class H; Holder Terminals:Screw; No. of Fuses:2Fuses; Product Range:HM Series; Voltage Rating VAC:250V RoHS Compliant: Yes
Eaton Bussmann series power distribution fuse blocks (PDFB) combine a fuse block and power distribution block into one component. This patented design simplifies your panel layout and uses up to 57% less panel space. Additionally, it lowers inventory costs while reducing installation time and labor by 33%. Bussmann series PDFBs are available for Class H(K) ferrule fuses. PDFBs up to 60 amps feature DIN-Rail and panel mount versatility for ease of installation. Additionally, PDFBs use fewer wire connections, reducing watts loss and overall operating temperature of the panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN