Eaton HM25030-1CR

Eaton Bussmann Low Voltage N.American Fuse Block, Class H, 250V 30A, 1 Po - HM25030-1CR
$ 42.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HM25030-1CR.

Newark

Datasheet8 pages10 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-95.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton HM25030-1CR provided by its distributors.

Eaton Bussmann Low Voltage N.American Fuse Block, Class H, 250V 30A, 1 Po - HM25030-1CR
Open Fuse Block, 0 to 30A Amp Range, 250V AC/DC Volt Rating, 1 Poles, Box Lug
Fuse Holder 1P 250V 30A Box Lug FUSE HOLDER
MODULAR FUSE HOLDER, 30A, 250V, BOX LUG; Fuse Holder Type:Modular Fuse Holder; Fuse Current:30A; Fuse Size Held:Class H; Holder Terminals:Box Lug; No. of Fuses:1Fuses; Product Range:HM Series; Voltage Rating VAC:250V RoHS Compliant: Yes
Eaton Bussmann series power distribution fuse blocks (PDFB) combine a fuse block and power distribution block into one component. This patented design simplifies your panel layout and uses up to 57% less panel space. Additionally, it lowers inventory costs while reducing installation time and labor by 33%. Bussmann series PDFBs are available for Class H(K) ferrule fuses. PDFBs up to 60 amps feature DIN-Rail and panel mount versatility for ease of installation. Additionally, PDFBs use fewer wire connections, reducing watts loss and overall operating temperature of the panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN