Eaton HLR

Fuse Holder For Bussmann Glr Type Fuses, 12A, 300V
$ 11.188
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HLR.

Sager Electronics

Datasheet2 pages27 years ago
Datasheet1 page23 years ago

Electro Sonic

Inventory History

3 month trend:
+400%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton HLR provided by its distributors.

FUSE HOLDER FOR BUSSMANN GLR TYPE FUSES, 12A, 300V
COOPER BUSSMANN HLR Holder, Fuse, 12 A. More details: In-line Fuse Holder, Series HLR, Max. Voltage 300, Amps AC 12
Fuse Holder 12A 300VAC Panel Mount Wire
Fuse Holder NON-REJECTION STYLE CARRIER
FUSE HLDR CART 300V 12A PNL MNT
Eaton Corporation Ctn Of 10 - Buss Fuseholder
Eaton Bussmann Low Voltage - NA HLR - HLR
Fuse Holder; Mounting Type:In-Line; Current Rating:15A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Wire Size (AWG):18; Fuse Type:Fast Acting; Number of Fuses:1; Voltage Rating:300V RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLR.