Eaton GMT-1/4

FUSE, TELECOM 0.25A; Series: GMT; Voltage Rating, DC: 60V; Voltage Rating, AC: 125V; Fuse Current Rating: 0.25A; Fuse...

Price and Stock

Descriptions

Descriptions of Eaton GMT-1/4 provided by its distributors.

FUSE, TELECOM 0.25A; Series:GMT; Voltage Rating, DC:60V; Voltage Rating, AC:125V; Fuse Current Rating:0.25A; Fuse Type, Blowing Characteristic:Fast Acting; Approval Bodies:UL; Breaking Capacity Current AC:300A; Breaking Capacity Current DC:450A; Colour:Violet; Colour Code:Violet; External Depth:3.2mm; External Length / Height:17.5mm; Voltage, Fuse Breaking Capacity AC:125V; Voltage, Fuse Breaking Capacity DC:60V; Width, External:19.8mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMT 1/4
  • GMT1/4
  • GMT14