Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton GMA-750MA

250V 250V 0.47A²S 750mA Quick fuse Cartridge,Glass 750mA base mount 5mm(Length)*20mm(width)
$ 2.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-750MA.

IHS

Datasheet56 pages9 years ago
Datasheet2 pages27 years ago

Electro Sonic

X-ON

Newark

Inventory History

3 month trend:
-30.07%

Alternate Parts

Price @ 1000
$ 2.28
$ 1.985
$ 1.985
Stock
49,336
69,136
69,136
Authorized Distributors
6
6
6
Current Rating
750 mA
750 mA
750 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Holder
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Schurter3404.2415.22
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 11.3 X 4.2 X 4mm Ceramic T/R CSA/UL/VDE
Schurter0001.2503
Fuse, Cartridge, Time Delay, 800 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse80708000440
Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 100A (IR), Through Hole
Schurter3403.0273.23
Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL

Descriptions

Descriptions of Eaton GMA-750MA provided by its distributors.

250V 250V 0.47A²S 750mA Quick fuse Cartridge,Glass 750mA base mount 5mm(Length)*20mm(width)
Fuse Cartridge Fast Acting 0.75A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Fuse Miniature 0.75A 250V Fast 2-Pin Cartridge Holder
Glass Fuse, GMA Series, Fast-Acting, 750mA, 250V AC, Non-Indicating
Electric Fuse, Fast Blow, 0.75A, 35A (IR), 5x20mm
UL FAST ACTING 5MM GLASS FUSE ECFUCNC16CEG
FUSE GLASS 750MA 250VAC 5X20MM
BRASS ENDCAPS NORTH AMERICAN STANDARDS 5 PER PKG
FUSE, CARTRIDGE, 750mA, 5X20MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:750mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMA Series; Diameter:5mm; Length:20mmRoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA750MA