Descriptions of Eaton FWP-15A14F provided by its distributors.
Fuse 15A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
Eaton Bussmann High Speed Round body 15AMP 700V AC FERRULE 14.3 X 50.8MM - FWP-15A14F
Electric Fuse, 15A, 700VAC, 700VDC, 200000A (IR), Inline/holder
Fuse 15A 700V 2-Pin Cartridge Holder
FUSE CARTRIDGE FAST BLOW HOLDER MOUNT 700VAC 15A
Eaton Corporation Ctn Of 10 - 15Amp 700V Ac Ferrule 143 X
690/700V FAST ACT FERRULE FUSE
FUSE CARTRIDGE 15A 700VAC/800VDC
800V 700V 10A2S Cartridge 15A , 50.8mm*50.8mm
Specialty Fuses 660V 15Arms Semicond uctor
FWP-15A14F, EATON BUSSMAN ELECTRICAL
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
COOPER BUSSMANN FWP-15A14F Fuse, 15A, FWP, 700VAC/DC. More details: Fuse, 15 Fuse Amps, Nonindicating, FWP Series, 700VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 700VAC, 50kA at 700VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould A70P, Littelfuse L70S, Standards CE, UL Recognized, CSA Certified