Eaton FWH-90B

Eaton Bussmann High Speed Round body 90A 500V AC TAG FUSE - FWH-90B
$ 127.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-90B.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseIDSR100.V
Electric Fuse, Time Delay Blow, 100A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse0NLS100.V
Electric Fuse, 100A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Solar Fuse, PVS-R Series, 100A, Fast-Acting, 600V AC, Cylindrical
Littelfuse0NLS110.X
Fus 600V O/T Class K5 110A/ Box |Littelfuse 0NLS110.X
Eaton Bussmann Low Voltage N.American FA, RK-5 90 A 600 AC/DC - PVS-R-90
EATON BUSSMANN PVS-R-70 Solar Fuse, Fast Acting, 70 A, PVS-R Series, 600V AC,

Descriptions

Descriptions of Eaton FWH-90B provided by its distributors.

Eaton Bussmann High Speed Round body 90A 500V AC TAG FUSE - FWH-90B
Electric Fuse, 90A, 500VAC, 500VDC, 200000A (IR), Inline/holder
Fuse 90A 500V Bolt Tap 24.05 X 44.09mm Carton CSA/UL
Fuse 90A 500V 2-Pin Tap Bolt Carton
Specialty Fuses 500VAC 90A High Spee d Fuse
FUSE CARTRIDGE FAST BLOW STUD MOUNT 500VAC/DC 90A
BUSSMANN FUSE 90 AMP 500VAC/DC
FUSE - SEMICOND. 500VAC/500VDC
COOPER BUSSMANN FWH-90B Fuse, 90A, FWH, 500VAC/DC. More details: Fuse, 90 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 500VAC, 50kA at 500VDC, Length 3-5/8 In., Diameter 15/16 In., Functionally Equal To Ferraz/Gould A50P, Littelfuse L50S, Standards CE, UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH90B