Eaton FRS-R-9

Fuse Class RK5 Slow Blow Acting 9A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 52.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-9.

Newark

Datasheet2 pages23 years ago
Datasheet3 pages10 years ago

Sager Electronics

Electro Sonic

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ010.T
Electric Fuse, Time Delay Blow, 10A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
Eaton Bussmann Low Voltage BS 10AMP 660V ac / 250V dc BS88 FUSE - 10H07-660
LittelfuseCCMR010.TXP
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
Eaton10CIF06
Eaton Bussmann Low Voltage N.American C.S.A.FUSE FM1 CL'C'600V 10A - 10CIF06
Littelfuse0505010.MXP
Fuse Cartridge Fast Acting 10A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus

Descriptions

Descriptions of Eaton FRS-R-9 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 9A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse, Dual Element; Time-Delay; 9 A; 600 VAC/250 VDC; 0.81 0.008 in.
Electric Fuse, Time Delay Blow, 9A, 600VAC, 250VDC, 200000A (IR), Inline/holder
FUSE, 9A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:9A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:13/16" x 5"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRS-R-9 Fuse, RK5, FRS-R, 9A, 600VAC/300VDC. More details: Fuse, 9 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R9
  • FRSR9