Eaton FRS-R-4/10

Fuse Class RK5 Slow Blow Acting 0.4A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 59.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-4/10.

IHS

Datasheet2 pages22 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 0.3A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton FRS-R-4/10 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 0.4A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 0.4A, 600VAC, 250VDC, 200000A (IR), Inline/holder
Industrial & Electrical Fuses 600V .4A Dual Elemtent Time Delay
Fuse; Time Delay; Class RK5; 600VAC; 4/10A
Eaton Corporation Ctn Of 10 - Fusetron Dual Element
Fusetron Dual Element |Eaton Bussmann FRS-R-4/10
FUSE CARTRIDGE 4MA 600VAC/300VDC
FUSE - RK5 600VAC/300VDC TD UL
FRS-R-4/10, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN FRS-R-4/10 Fuse, RK5, FRS-R, 4/10A, 600VAC/300VDC. More details: Fuse, 4/10 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R-4-10
  • FRS-R-410
  • FRS-R4/10