Eaton FNQ-R-5

Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 55.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-5.

Sager Electronics

Datasheet6 pages11 years ago
Datasheet3 pages0 years ago

Future Electronics

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fast Acting Semiconductor Cylindrical Fuse 6A 200kA IR AC
Eaton6CT
Eaton Fast-Acting Fuse, Bussman Series, 6A, 690V AC, 500V DC, 74.6mm L
EatonKTK-R-6
Class CC fuse, KTK-R, fast-acting, dual-element current limiting fuse, 6 A, 10PK
Littelfuse0KLK006.T
Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
Littelfuse35816300029
Fuse Cartridge Slow Blow Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic UL

Descriptions

Descriptions of Eaton FNQ-R-5 provided by its distributors.

Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 5A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Eaton Melamine Fuse, Bussmann Series, 5A, 600V AC, 10 x 38mm, Time Delay T
Fuse Rejection; Class CC; Time Delay; 600V; Ferrule; 5A
FUSE, 5A, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:5A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
COOPER BUSSMANN FNQ-R-5 Fuse, 5A, Class CC, FNQ-R, 600VAC. More details: Fuse, 5 Fuse Amps, Nonindicating, FNQ-R Series, 600VAC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATDR, Littlefuse KLD-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-01
Bussmann FNQ-R-5 Time Delay Fuse. Bussmann CC-Tron Time Delay Fuse, Current Limiting High Inrush, Series: FNQ-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 5 A, 600 V, 200 kA Interrupt, Class: CC, 12 s at 200% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNQ-R-5 CLASS CC TIME DELAY. Catalog Description: Eaton Bussmann Series Class CC fuse, FNQ, time-delay, dual-element current limiting fuse, 5 A, rejection style fuse, interrupting rating of 200kA at 600Vac.
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-5.
  • FNQ-R5
  • FNQR5