Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNQ-R-2

Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

$ 53.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-2.

Electro Sonic

Datasheet6 pages11 years ago

Future Electronics

IHS

Sager Electronics

Jameco (USA)

Inventory History

3 month trend:
-33.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse0KLK025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 2.5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD025.T
600V 600V Quick fuse Cartridge 25A base mount,standard mounting,box mount 38.1mm(Length)
Littelfuse35412500029
440V 9A²S Fast Acting Cartridge Fuse, Ceramic, 2.5A, Base Mount, 32mm L
Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 200000A (IR), Supplemental, Inline/holder,
Electric Fuse, Time Delay Blow, 2.5A, 500VAC, 10000A (IR), Supplemental, Inline/holder, MIDGET,

Descriptions

Descriptions of Eaton FNQ-R-2 provided by its distributors.

Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
2 Amp FNQ-R Fuse, 600 Volts Time Delay Fuse CROSS TO KLDR ATQR HCTR
Electric Fuse, Time Delay Blow, 2A, 600VAC, 200000A (IR), Inline/holder
Fuse Rejection; Class CC; Time Delay; 600V; Ferrule; 2A
FUSE, 2A, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:2A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann CC-Tron Time Delay Fuse, Current Limiting High Inrush, Series: FNQ-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 2 A, 600 V, 200 kA Interrupt, Class: CC, 12 s at 200% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-2.
  • FNQ-R2
  • FNQR2