Eaton FNQ-6/10

Fuse Midget Slow Blow Acting 0.6A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 57.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-6/10.

IHS

Datasheet2 pages12 years ago
Datasheet1 page23 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+380%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Midget Fast Acting 0.6A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
FUSE CARTRIDGE FAST ACTING SUPPLEMENTAL 13/32 X 1-1/2-IN 0.6 A 600 VAC/VDC

Descriptions

Descriptions of Eaton FNQ-6/10 provided by its distributors.

Fuse Midget Slow Blow Acting 0.6A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Midget Fuse, Time-Delay, 0.60A, 500V AC, Non-Indicating, 10kA at 500V AC
Electric Fuse, Time Delay Blow, 0.6A, 500VAC, 10000A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 600mA, 500V, TIME DELAY; Product Range:FNQ Series; Fuse Current:600mA; Voltage Rating VAC:500VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-6-10
  • FNQ-610
  • FNQ6/10