Eaton FNM-4

Fuse, Industrial / Power, Class CC, 4 A, 250 VAC, 10.3mm x 38.1mm, 13/32 x 1-1/2, Time Delay
$ 25.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-4.

Electro Sonic

Datasheet3 pages10 years ago

IHS

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse80715000000
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Littelfuse80715000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Fuse Slow Blow Acting 3.2A 300V Panel Mount Cartridge CE/CSA/UL
Schurter3403.0281.11
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Schurter3403.0281.23
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm

Descriptions

Descriptions of Eaton FNM-4 provided by its distributors.

Fuse, Industrial / Power, Class CC, 4 A, 250 VAC, 10.3mm x 38.1mm, 13/32 x 1-1/2, Time Delay
Fuse Midget Slow Blow Acting 4A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Midget Fuse, Time-Delay, 4A, 250V AC, Non-Indicating, 10kA at 125V AC, 200A at 250V AC
FUSE, CYLINDER, TIME LAG, 4 A, 5AG, 0.41X1.5 IN, FIBER TUBE, CARTRIDGE, 250 VAC
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 4A, 250V, TIME DELAY; Product Range:Fusetron FNM Series; Fuse Current:4A; Voltage Rating VAC:250VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM4