Descriptions of Eaton FNA-6/10 provided by its distributors.
Fuse Pin Indicating Slow Blow Acting 0.6A 250V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 0.6A, 250VAC, 35A (IR), Inline/holder
Industrial & Electrical Fuses 250VAC .6A Dual Element Time Delay
FUSETRON DUAL ELEMENT - Low Voltage - North American division
Eaton Corporation Ctn Of 10 - Fusetron Dual Element
Fusetron Dual Element |Eaton Bussmann FNA-6/10
FUSE CRTRDGE 6MA 250VAC CYLINDR
Bussmann offers an extensive line of Supplemental and Midget Fuses to meet your circuit protection needs. Supporting this offering is an equally broad offering of Compact Fuseholders, blocks, terminal blocks and disconnects.
COOPER BUSSMANN FNA-6/10 Fuse, 6/10A, Indicating, FNA, 250VAC. More details: Fuse, 6/10 Fuse Amps, Indicating, FNA Series, 250VAC Voltage Rating, Class Supplemental, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Nonrejection, Interrupt Rating 35A at 250VAC, 10kA at 125VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz GFN, Standards CE, UL-248-12 Guide JDYX, CSA Class 1422-01