Eaton FCF1RN

Fuse Class CF Fast Acting 1A 600V Socket Lug 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
$ 76.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FCF1RN.

Sager Electronics

Datasheet2 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FUSE, ULTRA RAPID, 1A
FUSE CARTRIDGE FAST ACTING SUPPLEMENTAL 13/32 X 1-1/2-IN 1.25A 600 VAC/VDC
Littelfuse35411250029
Fuse 440V Fa 6.3X32Mm 1.25A/ Bulk |Littelfuse 35411250029
Industrial & Electrical Fuses BCC-1-1/8
LittelfuseIDSR1.25T
Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseIDSR1.12T
Electric Fuse, Time Delay Blow, 1.125A, 600VAC, 600VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FCF1RN provided by its distributors.

Fuse Class CF Fast Acting 1A 600V Socket Lug 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
Eaton Bussmann Low Voltage Cubefuse Fast Acting CUBEFuse 1A Non-indicat - FCF1RN
Fuse Finger Safe Cube; Class CF; Fast Acting; 1A
Eaton Corporation Ctn Of 12 - Fast Acting Cubefuse 1A Non-
FCF1RN, EATON BUSSMAN ELECTRICAL
FUSE, FAST ACTING, 1A, 600V; Voltage Rat; FUSE, FAST ACTING, 1A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:1A; Blow Characteristic:Fast Acting; Fuse Body Material:Glass Filled PES; Fuse Size Metric:47.75mm x 19.05mm x 25.4mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN